Murata ManufacturingGRM31A7U3D100JW31DKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 2000V U2J 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10pF | |
| 5% | |
| 2000VDC | |
| U2J | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| 0.027 | |
| ±0.2 | |
| ±0.2 | |
| -0.3 |
Since this GRM31A7U3D100JW31D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 10pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

