Murata ManufacturingGRM31A7U3D180JW31DKondensator, keramisch, mehrschichtig
Cap Ceramic 18pF 2000V U2J 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18pF | |
| 5% | |
| 2000VDC | |
| U2J | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM31A7U3D180JW31D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 18pF. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

