Murata ManufacturingGRM31BR73A102KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125°C Automotive Medical T/R

This GRM31BR73A102KW01L multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

2.485 Stück: Versand in vsl. 2 Tagen

    Total0,54 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2485
      Country Of origin:
      Singapur
         
      • Price: 0,5382 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Singapur
      • In Stock: 2.485 Stück
      • Price: 0,5382 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.