Murata ManufacturingGRM31BR73A332KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0033uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.25 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.25 | |
| 0.04 | |
| ±0.2 | |
| ±0.2 | |
| -0.3 |
Use Murata's GRM31BR73A332KW01L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

