Murata ManufacturingGRM31CR70J226KE19LKondensator, keramisch, mehrschichtig

Cap Ceramic 22uF 6.3V X7R 10% Pad SMD 1206 125°C Automotive Medical T/R

Use Murata's GRM31CR70J226KE19L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 173.679 Stück

Regional Inventory: 49.679

    Total0,25 €Price for 1

    49.679 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Philippinen
         
      • Price: 0,2452 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 35.679 Stück
      • Price: 0,2452 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2547+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 14.000 Stück
      • Price: 0,1655 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 124.000 Stück
      • Price: 0,1646 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.