Murata ManufacturingGRM31CR72A105MA01LKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 100V X7R 20% Pad SMD 1206 125°C Automotive T/R

This GRM31CR72A105MA01L multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 1uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 12.008 Stück

Regional Inventory: 10.008

    Total0,18 €Price for 1

    10.008 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Japan
         
      • Price: 0,1809 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 8 Stück
      • Price: 0,1809 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,1853 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2504+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.000 Stück
      • Price: 0,1902 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.