Murata ManufacturingGRM31CR73A103KW03LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM31CR73A103KW03L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 2080. This MLCC capacitor has a maximum operating temperature of 150 °C. Its capacitance value is Switching Diode. It is reliable with a failure rate grade of Stg/Jun.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

