Murata ManufacturingGRM31MR71C155KA01LKondensator, keramisch, mehrschichtig

Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125°C Automotive T/R

Use its standard classification system to find out what this GRM31MR71C155KA01L multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. Its capacitance value is 1.5uF. It has a tolerance of 10%.

Import TariffMay apply to this part

9.000 Stück: Versand in vsl. 2 Tagen

    Total454,80 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.000 Stück
      • Price: 0,1516 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.