10-25% Rabatt
Murata ManufacturingGRM31MR72A273KA01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.027uF 100V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.027uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.15 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.15 | |
| 0.034 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM31MR72A273KA01L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.027uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

