Murata ManufacturingGRM32A7U2J152JW31DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0015uF | |
| 5% | |
| 630VDC | |
| U2J | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 2.5 X 1 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1 | |
| 0.05 |
Do you need a capacitor with high stability and low losses? Then this GRM32A7U2J152JW31D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1 mm tall and 2.5 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

