Murata ManufacturingGRM43DR72A474KA01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1812 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2 | |
| 0.15 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM43DR72A474KA01L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

