Murata ManufacturingGRM43DR73A333KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125°C Automotive T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM43DR73A333KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep. Its capacitance value is 0.033uF.

Import TariffMay apply to this part

87 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      87
      Country Of origin:
      Japan
         
      • Price: 0,4207 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 87 Stück
      • Price: 0,4207 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.