Murata ManufacturingGRM55DR72E334KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 2220 125°C Automotive T/R

Do you need a capacitor with high stability and low losses? Then this GRM55DR72E334KW01L multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.33uF. This product is 5.7 mm long, 2 mm tall and 5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

494 Stück: morgen versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      494
      Country Of origin:
      Japan
         
      • Price: 0,1950 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 494 Stück
      • Price: 0,1950 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.