Murata ManufacturingGRM55DR73A683KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 2220 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM55DR73A683KW01L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.068uF. This product is 5.7 mm long, 2 mm tall and 5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total0,38 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Japan
         
      • Price: 0,3807 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 20 Stück
      • Price: 0,3807 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.