Bel FuseGSA 15-RSicherungen
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 6.35 X 31.75 | |
| 15 | |
| 250 | |
| 250 | |
| 2.96 | |
| 3377 | |
| 0.006 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 31.8 | |
| 6.35 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature GSA 15-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 2.96 W. This device has a current rating of 15. Its maximum power dissipation is 2.96 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The GSA 15-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 31.8 mm long with a diameter of 6.35 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

