VishayGSD2004S-E3-18Gleichrichter

Diode Small Signal Switching 300V 0.35A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode GSD2004S-E3-18 rectifier from Vishay. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual series configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.225 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

3.182 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3182
      Country Of origin:
      China
         
      • Price: 0,0535 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.182 Stück
      • Price: 0,0535 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.