VishayGSIB680-E3/45Brückengleichrichter
Diode Rectifier Bridge Single 800V 2.8A 4-Pin Case GSIB-5S Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 2.8 | |
| 560 | |
| 180 | |
| 0.95@3A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20 |
| Verpackungsbreite | 4.6 |
| Verpackungslänge | 30 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GSIB-5S |
| 4 |
If you want to convert an alternating current input into a direct current, then this GSIB680-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

