Mean Well EnterprisesGSM06E24-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 0.25A 6W Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.25 | |
| 6 | |
| 5656VDC | |
| 0.5% | |
| 2% | |
| 30@230VAC | |
| 0.18 | |
| 47 to 63 | |
| 1000@264VAC | |
| 82(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 180mV(Max) | |
| Overload|Over Voltage | |
| 0 | |
| 50 | |
| Carton | |
| Befestigung | Plug in |
| Verpackungshöhe | 62.5 |
| Verpackungsbreite | 32 |
| Verpackungslänge | 66 |
Use electrical sub-system energy to power your electronic devices using a regulated GSM06E24-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.25 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 6 W. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

