Mean Well EnterprisesGSM40B18-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 18V 2.22A 40W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 2.22 | |
| 40 | |
| 4000VAC | |
| 1% | |
| 3% | |
| 65@230VAC | |
| 1(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 89(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 150mV(Max) | |
| Overload|Over Temperature | |
| -30 | |
| 60 | |
| 270 | |
| Befestigung | Desktop |
| Verpackungshöhe | 32 |
| Verpackungsbreite | 60 |
| Verpackungslänge | 125 |
Use electrical sub-system energy to power your electronic devices using a switching GSM40B18-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.22 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 18 V and maximum output power of 40 W. This part has a temperature range of -30 °C to 60 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

