Mean Well EnterprisesGST18A05-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 5V 3A 15W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 0.5@115VAC|0.3@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 81(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 209 | |
| Befestigung | Desktop |
| Verpackungshöhe | 36 mm |
| Verpackungsbreite | 54 mm |
| Verpackungslänge | 93 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST18A05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 3 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 15 W. This part has a temperature range of -30 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

