Mean Well EnterprisesGST36B24-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 1.5A 36W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.5 | |
| 36 | |
| 4242VDC | |
| 1% | |
| 2% | |
| 70(Max)@230VAC | |
| 0.8@115VAC|0.45@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 88.5(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 180mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 203 | |
| Befestigung | Desktop |
| Verpackungshöhe | 33 mm |
| Verpackungsbreite | 54 mm |
| Verpackungslänge | 79 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST36B24-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 36 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

