Mean Well EnterprisesGST40A18-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 18V 2.22A 40W
| Compliant | |
| EAR99 | |
| Active | |
| GST40A18-P1J | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 2.22 | |
| 40 | |
| 3000VAC | |
| 1% | |
| 3% | |
| 65(Max)@230VAC | |
| 1(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 89(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 150mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 280 | |
| Befestigung | Desktop |
| Verpackungshöhe | 31.5 mm |
| Verpackungsbreite | 50 mm |
| Verpackungslänge | 125 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST40A18-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.22 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 18 V and maximum output power of 40 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

