C&KGT12MABEKippschalter
Switch Toggle OFF None ON SPST Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPST | |
| OFF None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 3.81 | |
| 1 | |
| 5.08 | |
| PC Mount with Bracket | |
| PC Pins | |
| 2 | |
| 3.3 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Ultra-Miniature | |
| 7.01 | |
| 6.56 | |
| 5.38 | |
| 7.01 | |
| 5.38 |
With this sealed GT12MABE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GT12MABE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 5.38 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

