C&KGT21MSCBETRKippschalter
Switch Toggle ON None ON DPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 3.81 | |
| 2 | |
| 5.2 | |
| PC Mount | |
| Gull Wing | |
| 6 | |
| 1.27 | |
| 2.54 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Ultra-Miniature | |
| 7.01 | |
| 1.6 | |
| 4.5 | |
| 5.84 | |
| 7.01 | |
| 7.04 | |
| 11.25 |
This sealed GT21MSCBETR toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GT21MSCBETR toggle switch has a gull wing termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.01 mm long, 11.25 mm tall and 7.04 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

