AmphenolGTC00R20-29PSteckverbinder, rund
Conn Circular PIN 17 POS Crimp ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60 | |
| 38 | |
| 38 |
This GTC00R20-29P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-29. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 17 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 60 mm long, 38 mm tall and 38 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

