AmphenolGTC020R-24-5SSteckverbinder, rund
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| SKT | |
| Crimp | |
| 24-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 44.5 | |
| 44.5 |
The GTC020R-24-5S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 24-5. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.8 mm long, 44.5 mm tall and 44.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

