AmphenolGTC020R-28-12P(A24)Steckverbinder, rund
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Crimp | |
| 28-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 35.7 | |
| 50.8 | |
| 50.8 |
This input/output GTC020R-28-12P(A24) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 28-12. It has a receptacle type gender. This RCP connector's 26 contacts that are made out of copper alloy. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.7 mm long, 50.8 mm tall and 50.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

