AmphenolGTC02R-36-10SSteckverbinder, rund
Conn Circular SKT 48 POS Crimp ST Box Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| SKT | |
| Crimp | |
| 36-10 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 37.3 | |
| 63.5 | |
| 63.5 |
Use this GTC02R-36-10S connector from Amphenol to connect peripherals to your device. Its shell size is 36-10. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.3 mm long, 63.5 mm tall and 63.5 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

