AmphenolGTC030-32-22PWSteckverbinder, rund
Conn Circular PIN 54 POS Crimp ST Flange Mount 54 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 54 | |
| PIN | |
| Crimp | |
| 32-22 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 37.3 | |
| 57 | |
| 57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this GTC030-32-22PW connector from Amphenol. It has a straight body orientation. Its shell size is 32-22. It has a receptacle type gender. This RCP connector's 54 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This product is 37.3 mm long, 57 mm tall and 57 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

