AmphenolGTC030-40-56SSteckverbinder, rund
Conn Circular SKT 85 POS Crimp ST Flange Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| SKT | |
| Crimp | |
| 40-56 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 37.3 | |
| 69.9 | |
| 69.9 |
Connect your circular inputs with this GTC030-40-56S connector from Amphenol. Its shell size is 40-56. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 85 contacts that are made out of copper alloy and plated with silver. This product is 37.3 mm long, 69.9 mm tall and 69.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

