AmphenolGTC030R18-4SSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60 | |
| 35 | |
| 35 |
This GTC030R18-4S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 18-4. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 60 mm long, 35 mm tall and 35 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

