AmphenolGTC06A-32-8PSteckverbinder, rund
Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Crimp | |
| 32-8 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60.1 | |
| 65 |
Connect your circular inputs with this GTC06A-32-8P connector from Amphenol. It has a straight body orientation. This PL connector's 30 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 32-8. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 65 mm long with a diameter of 60.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

