AmphenolGTC06CF-16S-1S(A24)Steckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 32 | |
| 73.6 |
Look how much better your peripherals will perform when attaching this GTC06CF-16S-1S(A24) connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 16S-1. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. This product is 73.6 mm long with a diameter of 32 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

