AmphenolGTC06F-32-6PSteckverbinder, rund
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| PIN | |
| Crimp | |
| 32-6 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60.1 | |
| 125 |
This GTC06F-32-6P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 32-6. It has a straight body orientation. It has a plug type gender. This PL connector's 23 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This product is 90 mm long with a diameter of 60.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

