AmphenolGTC06G2-28-16SSteckverbinder, rund
Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| SKT | |
| Crimp | |
| 28-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 53.4 | |
| 65 |
Use this GTC06G2-28-16S connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector's 20 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-16. It has a straight body orientation. It uses the crimp termination method. This product is 65 mm long with a diameter of 53.4 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

