AmphenolGTC07R-20-19SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 20-19 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 38.5 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this GTC07R-20-19S connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-19. It uses the crimp termination method. This product is 38.5 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

