NXP SemiconductorsGTL2006PW,118Pegelwandlern
Voltage Level Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 13-CH Unidirectional 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| GTL | |
| Voltage Level Translator | |
| GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
| Unidirectional | |
| 13 | |
| 5.5(Typ)@3.3V | |
| 350 | |
| Open Drain | |
| 16 | |
| -16 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 12 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 28 | |
| Leitungsform | Gull-wing |
The NXP Semiconductors GTL2006PW,118 level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

