AmphenolGTS01AF22-19PSteckverbinder, rund
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| PIN | |
| Solder | |
| 22-19 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 77 | |
| 41.1 | |
| 41.1 |
This GTS01AF22-19P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-19. It has a straight body orientation. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 77 mm long, 41.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

