AmphenolGTS030-10SL-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 27.6 | |
| 25.4 | |
| 25.4 |
Create a connection with your cylindrical cable housing using this GTS030-10SL-3P connector from Amphenol. Its shell size is 10SL-3. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

