AmphenolGTS030-20-27SSteckverbinder, rund
Conn Circular SKT 14 POS Solder ST Flange Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 38 | |
| 38 |
This GTS030-20-27S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

