AmphenolGTS06A-20-29SSteckverbinder, rund
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 39.9 | |
| 60 |
Look how much better your peripherals will perform when attaching this GTS06A-20-29S connector from Amphenol. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 20-29. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

