AmphenolGTS06CF-10SL-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 22.8 | |
| 69.6 |
This GTS06CF-10SL-3P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 10SL-3. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.6 mm long with a diameter of 22.8 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

