AmphenolGTS06CF-24-28PSteckverbinder, rund
Conn Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| PIN | |
| Solder | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 46.6 | |
| 88.5 |
Make a solid connection with this GTS06CF-24-28P connector from Amphenol. It has a straight body orientation. Its shell size is 24-28. This PL connector's 24 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 88.5 mm long with a diameter of 46.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

