AmphenolGTS06F18-12PSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 18-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 36.5 | |
| 125 |
This GTS06F18-12P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 18-12. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

