AmphenolGTS06R-18-4PSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 36.5 | |
| 60 |
Use this GTS06R-18-4P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 18-4. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

