AmphenolGTS07R-18-10SSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 18-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Cadmium | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet |
This GTS07R-18-10S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-10. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

