AmphenolGTS08R36-5SSteckverbinder, rund
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 36-5 | |
| 0-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 66.3 | |
| 83.15 |
The GTS08R36-5S connector from Amphenol is the best way to connect any inputs you need for your application. It has a right angle body orientation. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-5. It uses the solder termination method. This product is 83.15 mm tall with a diameter of 66.3 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

