VishayGWS10072209JLX000Widerstand, fest, einzelner, andere Montage
Res Wirewound 22 Ohm 5% 80W 100ppm/°C to 180ppm/°C Vitreous Solder Lug Bolt-On Loose
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 600 | |
| 40 to 350 | |
| 3 | |
| Tubular |
For all your nontraditional resistor mounting needs using this GWS10072209JLX000 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 80 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is 100 to 180 ppm/°C. The GWS10072209JLX000 part has a solder lug termination style. It has a tolerance of 5%. This product is 100 mm long, 40.65 mm tall and 22.3 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 350 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

