Pulse Electronics CorporationH0022NLTelecom, Übertrager
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.40.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100 Card LAN Magnetics Module Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -40@100MHz | |
| -30@100MHz | |
| -12@80MHz | |
| -2@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| 0 | |
| 70 | |
| Tube | |
| 11.81 | |
| 11.43 | |
| 2.16 |
Are your designing a communication system? Implement this H0022NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 12 terminals. This device comes in tube packaging. This product is 11.81 mm long, 2.16 mm tall and 11.43 mm deep. It has a turn ratio of 1:1/1:1. It also has a 10/100 card lan magnetics module transformer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
