Pulse Electronics CorporationH0068ANLTelecom, Übertrager
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10/100 Card LAN Magnetics Module Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -37@100MHz | |
| -30@100MHz | |
| -12@80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| 0 | |
| 70 | |
| Tube | |
| 12.7 | |
| 9.65 | |
| 2.08 |
Is your telecommunication line lacking speeds? Add this H0068ANL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 12 terminals. This device comes in tube packaging. It also has a 10/100 card lan magnetics module transformer. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 2.08 mm tall and 9.65 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

